Vessel Hexagonal Hexagon Screwdriver Bit, 1/4 in Drive, H3 Tip, Hex Drive, 30mm Overall

N

Subtotal (1 unit)*

MYR9.31

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9.31

*price indicative

RS Stock No.:
874-513
Mfr. Part No.:
IB H3x30
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Head Type

Hexagonal

Product Type

Hexagon Screwdriver Bit

Size

H3

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is engineered for hexagonal screws, providing outstanding durability and wear resistance in demanding applications.

Manufactured with VoHA material for high wear-resistance and durability

Features IMPACT BALL Torsion Technology, optimised for high power impact drivers

Magnetised tip ensures secure fastening and eases use

Available in a size of 30 mm, designed for direct fitment to power tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy