Vessel Hexagonal Hexagon Screwdriver Bit, 1/4 in Drive, H4 Tip, Hex Drive, 30mm Overall

N

Subtotal (1 unit)*

MYR9.31

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9.31

*price indicative

RS Stock No.:
874-514
Mfr. Part No.:
IB H4x30
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Head Type

Hexagonal

Product Type

Hexagon Screwdriver Bit

Size

H4

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is designed for exceptional durability and strength, specifically engineered for hexagonal screws, ensuring optimal performance during high-power tasks.

30x more resistant compared to standard bits

IMPACT BALL Torsion Technology enhances durability in high-power applications

Constructed with VoHA material for superior wear resistance

Achieves maximum hardness of 62HRC from precise heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy