Vessel Hexagonal Hexagon Screwdriver Bit, 1/4 in Drive, H2 Tip, Hex Drive, 30mm Overall

N

Subtotal (1 unit)*

MYR9.31

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9.31

*price indicative

RS Stock No.:
874-512
Mfr. Part No.:
IB H2x30
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Hexagon Screwdriver Bit

Head Type

Hexagonal

Size

H2

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit delivers exceptional performance for driving hexagonal screws, featuring Advanced technology for enhanced resilience and durability. Designed for high power impact drivers, it significantly outlasts standard bits.

30x more resistant compared to standard bits

Utilises IMPACT BALL Torsion Technology for high power applications

Manufactured from VoHA material for high wear-resistance

Achieves a hardness of 62HRC through optimal heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy