Vessel Hexagonal Hexagon Screwdriver Bit, 1/4 in Drive, H5 Tip, Hex Drive, 30mm Overall

N

Subtotal (1 unit)*

MYR9.31

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9.31

*price indicative

RS Stock No.:
874-515
Mfr. Part No.:
IB H5x30
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Hexagon Screwdriver Bit

Head Type

Hexagonal

Size

H5

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is designed specifically for high torque applications, ensuring optimal performance in power tools. Its robust construction enhances durability and resistance during heavy-duty tasks.

30 times more resistant compared to standard bits for longer life

1/4 inch Hex insert form allows direct connection to power tools

High wear-resistance with VoHA material for extreme durability

Achieves maximum hardness of 62HRC through Advanced heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy