Gedore Hexagonal Bit Socket, 1/2 in Drive, 5 mm Tip, Square Drive, 90mm Overall 1-Piece

N

This image is representative of the product range

Subtotal (1 unit)*

MYR105.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105.91

*price indicative

RS Stock No.:
602-911
Mfr. Part No.:
6162060
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Bit Socket

Head Type

Hexagonal

Size

5 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

90mm

Drive Size

1/2in

Drive Type

Square

Standards/Approvals

DIN 7422, DIN 3120 - C 12.5, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Screwdriver bit socket 1/2 inch is expertly designed for precision and durability, making it an essential tool for any professional or enthusiast. With a square drive designed to DIN 3120 standards and compatibility with ISO 1174, this drive connector offers a reliable grip during operation. The manual operation feature, accentuated by non-slip cross knurling, ensures superior handling and comfort. Crafted from Advanced Gedore vanadium special steel and manganese-phosphated for enhanced durability, this socket is not only chrome-plated for added corrosion resistance but also lightweight, weighing only 0.091 kg. With its thoughtful design, this tool optimally balances functionality and reliability, adding Value to your toolkit.

Non slip cross knurling provides improved handling and comfort during use

Manufactured from Gedore vanadium special steel for exceptional strength and longevity

Chrome plated surface offers excellent resistance to corrosion and wear

Total length of 90 mm, making it Compact and easy to store

End connection features ball retention groove for added security

Includes a separately designed tip for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy