Gedore Hexagonal Screwdriver Bit, 1 in Drive, 19 mm Tip, Square Drive, 90mm Overall 1-Piece

N

This image is representative of the product range

Subtotal (1 unit)*

MYR561.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR561.54

*price indicative

RS Stock No.:
603-012
Mfr. Part No.:
6181280
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Screwdriver Bit

Head Type

Hexagonal

Size

19 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

90mm

Drive Size

1in

Drive Type

Square

Standards/Approvals

DIN 7422, DIN 3120 - D 25, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Screwdriver bit socket is meticulously designed for in-hex screws, delivering exceptional precision and functionality in various applications. This top-tier tool is compliant with DIN 7422, ensuring robust quality and a perfect fit. It features a square drive as per DIN 3120 - D 25 and ISO 1174, complemented by a locking pin for secure operation. The socket is manually operated, boasting a non-slip cross knurling to enhance grip, all crafted in chrome-vanadium special steel for outstanding durability. With a total length of 90 mm and a width across flats of 19 mm, this drive connector promises reliability and efficient handling in both professional and DIY tasks.

Accurate design conforms to DIN 7422 standards for optimum performance

Square drive adheres to DIN 3120 D 25 and ISO 1174 for versatility

Equipped with a locking pin to ensure secure attachment during use

Manually operated with a non slip cross knurling for improved handling

Constructed from chrome vanadium special steel for enhanced longevity

Total length of 90 mm facilitates accessibility in tight spaces

Width across flats is precisely 19 mm for compatibility with various fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy