Gedore Hexagonal Bit Socket, 1/2 in Drive, 6 mm Tip, Square Drive, 90mm Overall 1-Piece
- RS Stock No.:
- 602-435
- Mfr. Part No.:
- 6157300
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR100.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.89 |
*price indicative
- RS Stock No.:
- 602-435
- Mfr. Part No.:
- 6157300
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hexagonal | |
| Product Type | Bit Socket | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 90mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hexagonal | ||
Product Type Bit Socket | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 90mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket 1/2 inch is engineered for precision and durability, making it an essential addition to any toolkit. This drive connector features a square female connection with a size of 12.5 mm, designed in accordance with industry standards such as DIN 7422 and ISO 1174. With a total length of 90 mm and a width across flats of 6 mm, it allows for secure and reliable fastening. The socket is manually operated and boasts non-slip cross knurling for enhanced grip during use. Crafted from chrome-vanadium steel and chrome-plated for corrosion resistance, it ensures long-lasting performance even in demanding applications. The thoughtfully designed backup ball catching mechanism further guarantees a secure fit on any compatible drive.
Manually operated socket with non slip cross knurling for optimal grip
Made from high quality chrome vanadium steel for superior strength
Chrome plated surface to prevent corrosion and ensure durability
Pressed in pin design enhances reliability and performance
Compact size makes it easy to handle and store
Designed to meet various industry standards for quality assurance
Total length of 90 mm for extended reach in tight spaces
Related links
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 22 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 120mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 180mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 140mm Overall 1-Piece
