Gedore Hexagonal Bit Socket, 1/2 in Drive, 5 mm Tip, Square Drive, 180mm Overall 1-Piece
- RS Stock No.:
- 602-428
- Mfr. Part No.:
- 6157140
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR110.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.84 |
*price indicative
- RS Stock No.:
- 602-428
- Mfr. Part No.:
- 6157140
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bit Socket | |
| Head Type | Hexagonal | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 180mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bit Socket | ||
Head Type Hexagonal | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 180mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket 1/2 inch is expertly crafted to meet rigorous standards, designed specifically for both professional and DIY use. Constructed according to DIN 7422, it features a square drive in line with DIN 3120 - C 12,5 and ISO 1174, ensuring maximum compatibility with other tools. Engineered with a non-slip cross knurling for better grip, this manually operated socket offers excellent control during usage. Its robust chrome finish not only enhances durability but also ensures resistance against rust and wear, making it an essential addition to any toolkit. The piece is fitted with a pressed-in pin MADE from high-grade Gedore vanadium steel, which is manganese-phosphated for improved longevity and performance. Whether youre working on cars or household tasks, this versatile tool is built to deliver excellence and efficiency.
Manufactured according to DIN 7422 standards for reliable performance
Non slip cross knurling ensures superior grip and control during use
Chrome plated surface provides resistance against corrosion and wear
Pressed in pin constructed from GEDORE vanadium special steel for enhanced durability
Manganese phosphated finish increases longevity and performance under stress
Ideal for both professional applications and DIY projects, enhancing versatility
Sleek design will complement any existing tool collection
Related links
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 17 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 22 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 120mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 47mm Overall 1-Piece
