Gedore Hexagonal Bit Socket, 1/2 in Drive, 8 mm Tip, Square Drive, 120mm Overall 1-Piece
- RS Stock No.:
- 602-429
- Mfr. Part No.:
- 6157810
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR110.84
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.84 |
*price indicative
- RS Stock No.:
- 602-429
- Mfr. Part No.:
- 6157810
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hexagonal | |
| Product Type | Bit Socket | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 120mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hexagonal | ||
Product Type Bit Socket | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 120mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket is designed to enhance your tool collection, offering precision and reliability for a range of manual operations. This drive connector square female measures 1/2 inch and adheres to strict DIN and ISO standards, ensuring compatibility with a multitude of tools. Crafted with a focus on durability, its chrome-vanadium steel construction promises a long lifespan, while the intricate knurling provides non-slip handling for improved grip during use. Whether you're performing simple tasks or complex jobs, this socket is built to meet the demanding needs of professionals and DIY enthusiasts alike.
Accordance with DIN 7422 standards for quality assurance
Manually operated, providing full control during use
Non slip cross knurling enhances grip, ensuring ease of operation
Chrome plated finish offers corrosion resistance and durability
Pressed in pin design utilises GEDORE vanadium special steel for exceptional strength
Compact total length of 120 mm allows for easy manoeuvrability in tight spaces
Related links
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 17 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 22 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 180mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 47mm Overall 1-Piece
