Gedore Hexagonal Bit Socket, 3/8 in Drive, 6 mm Tip, Square Drive, 47mm Overall 1-Piece

N

Subtotal (1 unit)*

MYR75.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR75.24

*price indicative

RS Stock No.:
603-002
Mfr. Part No.:
6241360
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Bit Socket

Head Type

Hexagonal

Size

6 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

47mm

Drive Size

3/8in

Drive Type

Square

Standards/Approvals

DIN 7422, DIN 3120 - C 10, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Screwdriver bit socket 3/8 inch is expertly designed for in-hex screws, featuring a long pattern that enhances accessibility in tight spaces. This product stands out for its robust construction, adhering to industry standards like DIN 7422 and DIN 3120 – C 10, ensuring reliability for both professional and DIY applications. With its chrome-plated surface and chromed vanadium steel material, this socket promises durability and resistance to wear. An intuitive square drive design with a ball retention groove facilitates effortless operation, allowing users to tackle tasks with confidence and precision. Weighing just 0.041 kg, this lightweight tool is Ideal for efficient handling, making it a valuable addition to any toolbox.

Accordance to DIN 7422 for enhanced reliability in performance

Manually operated design with non slip cross knurling for improved grip

Chromed finish provides protection against corrosion and wear

Pressed in pin crafted from GEDORE vanadium special steel for added strength

Manganese phosphated surface enhances durability

Compact dimensions with a total length of 47 mm for easy storage and handling

Backup Ball Catching Cricket feature ensures secure fit and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy