Gedore Hexagonal Bit Socket, 3/4 in Drive, 14 mm Tip, Square Drive, 80mm Overall 1-Piece
- RS Stock No.:
- 602-827
- Mfr. Part No.:
- 6275850
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR226.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR226.12 |
*price indicative
- RS Stock No.:
- 602-827
- Mfr. Part No.:
- 6275850
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bit Socket | |
| Head Type | Hexagonal | |
| Size | 14 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 80mm | |
| Drive Size | 3/4in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - D 20, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bit Socket | ||
Head Type Hexagonal | ||
Size 14 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 80mm | ||
Drive Size 3/4in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - D 20, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket is designed for precision and durability, making it an essential tool for in-hex screws. Manufactured in Germany, this quality bit socket adheres to DIN 7422 standards, ensuring reliability and performance during manual operation. With a square drive that complies with DIN 3120 - D 20 and ISO 1174, it features a locking pin to enhance safety. The non-slip cross knurling offers a secure grip, while the chrome finish provides resistance against corrosion. Ideal for both professionals and DIY enthusiasts, this tool meets stringent quality demands, allowing for seamless usage and efficiency in various applications.
Square drive designed according to DIN 3120 D 20 and ISO 1174 for compatibility with standard toolsets
Incorporates a locking pin for enhanced security during operation
Manually operated with non slip cross knurling ensuring a comfortable grip
Constructed from chrome vanadium steel for superior strength and durability
Finished with a chrome plating that protects against rust and wear
Complies with DIN standards, guaranteeing high quality performance and adherence to industry norms
Compact design with a total length of 80 mm, making it portable and easy to handle
Backup locking pin feature adds another layer of safety during use
Related links
- Gedore Hexagonal Bit Socket 22 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 17 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 120mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 180mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
