Vessel Hex Bit Set 2 Pieces
- RS Stock No.:
- 874-524
- Mfr. Part No.:
- BC35 PZ2x50
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR18.79
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18.79 |
*price indicative
- RS Stock No.:
- 874-524
- Mfr. Part No.:
- BC35 PZ2x50
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit Set | |
| Size | PZ2 | |
| Number of Pieces | 2 | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit Set | ||
Size PZ2 | ||
Number of Pieces 2 | ||
Overall Length 50mm | ||
Drive Size 1/4 in | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel cushion torsion bit is a highly Durable tool designed for use with POZIDRIV screws, featuring Advanced technology for enhanced performance.
Ultra Hex technology prevents damage to the chuck
Cushion ring design reduces bit run-out during operation
Cushion colour ring minimises rattling and vibration
Suitable for narrow spaces and intricate finishing tasks
Related links
- Vessel Hex Bit Set 2 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 2 Pieces
- Vessel Hex Screwdriver Bit Set 31 Pieces
- Vessel Hex Phillips, Pozidriv Bit Holder 11 Pieces
- Vessel Hex Screwdriver Bit Set 11 Pieces
- Vessel Hex Screwdriver Bit Set 5 Pieces
- Teng Tools Hex, Hex Bit Set 10 Pieces
- Wera Hex Bit Set 6 Pieces
