Vessel Hex Screwdriver Bit Set, 2 Pieces

N

Subtotal (1 unit)*

MYR23.55

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR23.55

*price indicative

RS Stock No.:
874-520
Mfr. Part No.:
BC35 PH2x110
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Screwdriver Bit Set

Size

PH2

Number of Pieces

2

Overall Length

110mm

Drive Size

1/4in

Sub Type

Bit Set

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel cushion torsion bit offers an Advanced solution for Phillips screw applications, featuring a Durable design that optimises performance and user experience during tasks requiring precision and stability.

Highly Durable bit with a cushion ring that suppresses run-out during use

Ultra Hex technology protects the shank from damage effectively

Cushion colour ring reduces vibration and rattling for enhanced comfort

Constructed from Extra Superalloy material for superior strength and ductility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy