Vessel Hex Screwdriver Bit Set, 5 Pieces
- RS Stock No.:
- 874-479
- Mfr. Part No.:
- EIBMG50K002
- Manufacturer:
- Vessel
N
Subtotal (1 set)*
MYR64.31
FREE delivery for orders over RM 150.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR64.31 |
*price indicative
- RS Stock No.:
- 874-479
- Mfr. Part No.:
- EIBMG50K002
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit Set | |
| Size | T30 | |
| Number of Pieces | 5 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit Set | ||
Size T30 | ||
Number of Pieces 5 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball bit set is designed for maximum durability and efficiency in high-power applications, featuring torsion technology and an easy magnetising option for versatile use with power tools.
Crafted with VoHA material for outstanding wear resistance
30 times more robust compared to standard bits, ensuring longevity
Includes a torsion bit and magnetic charge holder for convenience
Designed specifically for impact drivers, enhancing performance
