Vessel Hex Screwdriver Bit Set, 11 Pieces

N

Subtotal (1 set)*

MYR125.66

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR125.66

*price indicative

RS Stock No.:
874-529
Mfr. Part No.:
IB11P04E
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Screwdriver Bit Set

Size

T30

Number of Pieces

11

Overall Length

50mm

Drive Size

1/4in

Sub Type

Screwdriver Bit Set

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel Impact Ball bit set delivers maximum durability for high power impact drivers. Engineered with Advanced torsion technology this premium tool kit absorbs intense torque peaks to prevent premature breakage during heavy duty fastening tasks.

High wear resistance and Durable bits MADE from premium VHA material

Thirty times more resistant compared to standard driver bits

Optimum heat treatment ensures highest hardness up to 62HRC

Magnetized tip holds screws securely for easy alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy