Vessel Hex Screwdriver Bit Set, 31 Pieces
- RS Stock No.:
- 874-480
- Mfr. Part No.:
- IB31P01E
- Manufacturer:
- Vessel
N
Subtotal (1 set)*
MYR199.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR199.06 |
*price indicative
- RS Stock No.:
- 874-480
- Mfr. Part No.:
- IB31P01E
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit Set | |
| Size | T30H | |
| Number of Pieces | 31 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit Set | ||
Size T30H | ||
Number of Pieces 31 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball bit set is a comprehensive toolkit designed for high-power impact drivers, featuring a range of Durable bits for effective performance across various tasks.
30 times more resistant than standard bits
1/4 inch Hex insert form for direct compatibility with power tools
Utilises IMPACT BALL Torsion Technology for enhanced power delivery
Manufactured from VoHA material for high wear-resistance
