Vessel Hex Screwdriver Bit Set, 2 Pieces

N

Subtotal (1 unit)*

MYR18.79

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18.79

*price indicative

RS Stock No.:
874-521
Mfr. Part No.:
BC35 PZ1x50
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Screwdriver Bit Set

Size

PZ1

Number of Pieces

2

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

Sub Type

Bit Set

COO (Country of Origin):
JP
The Vessel Durable cushion torsion bit is designed for use with POZIDRIV screws, featuring a unique construction that enhances performance and usability. Its innovative cushion ring technology effectively reduces vibration and improves stability during operation.

Ultra Hex technology ensures a robust shank to prevent chuck damage

Cushion ring minimises bit run-out for improved precision

Vibration and rattling are significantly reduced by the colour-coded cushion ring

Crafted from extra superalloy material for superior strength and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy