Vessel Hex Bit Set 2 Pieces

N

Subtotal (1 unit)*

MYR18.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18.79

*price indicative

RS Stock No.:
874-518
Mfr. Part No.:
BC35 PH2x50
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Screwdriver Bit Set

Size

PH2

Number of Pieces

2

Overall Length

50mm

Drive Size

1/4 in

Sub Type

Bit Set

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel cushion torsion bit is designed for precision in PH2 screw applications, delivering enhanced durability and performance. It features a unique cushion ring that effectively reduces run-out during operation while accommodating narrow or intricate spaces.

Highly Durable bit with cushion ring to optimise bit stability

Ultra Hex technology prevents damage to the chuck

Cushion colour ring minimises rattling and vibration

Constructed from extra superalloy material for improved strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy