Vessel Hex Screwdriver Bit Set, 2 Pieces
- RS Stock No.:
- 874-517
- Mfr. Part No.:
- BC35 PH1x110
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR23.55
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.55 |
*price indicative
- RS Stock No.:
- 874-517
- Mfr. Part No.:
- BC35 PH1x110
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1 | |
| Number of Pieces | 2 | |
| Overall Length | 110mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit Set | ||
Size PH1 | ||
Number of Pieces 2 | ||
Overall Length 110mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
- COO (Country of Origin):
- JP
The Vessel cushion torsion bit is designed for precision performance, providing exceptional durability and efficiency in handling Phillips screws. Its innovative design ensures reduced vibrations while maintaining a secure grip.
Highly Durable bit constructed with Extra Superalloy material for enhanced strength
Magnetized tip ensures secure fastening of screws
Cushion ring suppresses bit run-out for improved accuracy
Ultra Hex technology prevents damage to the chuck
