Heckel RUN-R Men's Red, Black Composite Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 175-4487
- Mfr. Part No.:
- 6260337
- Manufacturer:
- Heckel
Subtotal (1 pair)*
MYR682.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR682.25 |
*price indicative
- RS Stock No.:
- 175-4487
- Mfr. Part No.:
- 6260337
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Trainer | |
| Series | RUN-R | |
| Gender | Men | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Red, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Additional Safety Features | A, PL, FO, SR, WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Trainer | ||
Series RUN-R | ||
Gender Men | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Red, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Additional Safety Features A, PL, FO, SR, WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Heckel unisex safety trainers boots of RUN-R 300 series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.
PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Related links
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 37
- Heckel RUN-R Men's Red UK 10.5, EU 45
- Heckel RUN-R Men's Red UK 13, EU 48
- Heckel RUN-R Men's Red UK 7, EU 41
- Heckel RUN-R Men's Red UK 11, EU 46
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 41
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 44
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 43
