Heckel RUN-R Men's Red, Grey, Black Composite Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 175-4480
- Mfr. Part No.:
- 6258343
- Manufacturer:
- Heckel
Subtotal (1 pair)*
MYR717.99
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR717.99 |
*price indicative
- RS Stock No.:
- 175-4480
- Mfr. Part No.:
- 6258343
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Trainer | |
| Series | RUN-R | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Red, Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | |
| Additional Safety Features | A, PL, FO, SR | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 2011-SIP SRC | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Trainer | ||
Series RUN-R | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Red, Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | ||
Additional Safety Features A, PL, FO, SR | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 2011-SIP SRC | ||
Upper Material Fabric | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Heckel RUN-R Men's Black UK 9, EU 43
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 41
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 37
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 44
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 46
- Heckel RUN-R PLANET Men's Black UK 9, EU 43
- Heckel RUN-R Men's Red UK 10.5, EU 45
- Heckel RUN-R Men's Red UK 4, EU 37
