Heckel RUN-R Men's Red, Grey, Black Composite Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

MYR684.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR684.35

*price indicative

RS Stock No.:
175-4478
Mfr. Part No.:
6258341
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

RUN-R

Product Type

Safety Trainer

Gender

Men

Size EU

41

Size UK

7

Colour

Red, Grey, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A, PL, FO, SR

Midsole Material

Non-Metallic

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Textile, Thermoplastic Polyurethane

Standards/Approvals

EN ISO 20345 2011-SIP SRC

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy