Heckel RUN-R Men's Red, Grey, Black Composite Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

MYR684.35

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR684.35

*price indicative

RS Stock No.:
175-4481
Mfr. Part No.:
6258344
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Trainer

Series

RUN-R

Gender

Men

Size EU

44

Size UK

10

Colour

Red, Grey, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A, PL, FO, SR

Midsole Material

Non-Metallic

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN ISO 20345 2011-SIP SRC

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy