8888 RUN-R Men's Black, Red Composite Toe Capped Safety Trainers, UK 11, EU 46
- RS Stock No.:
- 175-0254
- Mfr. Part No.:
- 6260346
- Manufacturer:
- Heckel
Subtotal (1 pair)**
MYR682.25
Temporarily out of stock - back order for despatch 03/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pair(s) | Per Pair |
---|---|
1 + | MYR682.25 |
**price indicative
- RS Stock No.:
- 175-0254
- Mfr. Part No.:
- 6260346
- Manufacturer:
- Heckel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Heckel | |
Series | RUN-R | |
Gender | Men | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Colour | Black, Red | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A, PL, FO, SR, WRU | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Nubuck Leather | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SR | |
Select all | ||
---|---|---|
Brand Heckel | ||
Series RUN-R | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Colour Black, Red | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A, PL, FO, SR, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Nubuck Leather | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SR | ||