Brady Safety Poster, Polyester, English 350 mm 350mm
- RS Stock No.:
- 201-7339
- Mfr. Part No.:
- M011-D350-FLO-EN
- Manufacturer:
- Brady
Subtotal (1 unit)*
MYR109.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.87 |
*price indicative
- RS Stock No.:
- 201-7339
- Mfr. Part No.:
- M011-D350-FLO-EN
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Poster | |
| Text Language | English | |
| Sub Type | Poster | |
| Height | 350mm | |
| Material | Polyester | |
| Self-Adhesive | Yes | |
| Width | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Poster | ||
Text Language English | ||
Sub Type Poster | ||
Height 350mm | ||
Material Polyester | ||
Self-Adhesive Yes | ||
Width 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady's wash your hands floor sign is available in circle shape. It is used for COVID-19, Floor marking. The floor sign's description is in English language.
Permanent rubber adhesive is used
It is available in white and blue colour
The sign has thickness up to 0.254 mm
Related links
- Brady Safety Poster Italian 350 mm 350mm
- Brady Safety Poster EMEA 350 mm 350mm
- Brady Safety Poster English 350 mm 350mm
- Brady STOP Safety Poster EMEA 350 mm 350mm
- Brady STOP Safety Poster Rolled Aluminium, French 350 mm 350mm
- Brady Disinfect Your Hands Safety Poster French 350 mm 350mm
- Brady Safety Poster English 371 mm 262mm
- Brady Safety Poster Swedish 371 mm 262mm
