Brady Safety Poster, Polyester, English 350 mm 350mm
- RS Stock No.:
- 201-7329
- Mfr. Part No.:
- 306894
- Manufacturer:
- Brady
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-7329
- Mfr. Part No.:
- 306894
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Poster | |
| Sub Type | Poster | |
| Text Language | English | |
| Height | 350mm | |
| Material | Polyester | |
| Self-Adhesive | Yes | |
| Width | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Poster | ||
Sub Type Poster | ||
Text Language English | ||
Height 350mm | ||
Material Polyester | ||
Self-Adhesive Yes | ||
Width 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady's sanitise your hands floor sign is available in circle shape. It is used for COVID-19, Floor marking. The floor sign's description is in English language.
Permanent rubber adhesive is used
It is available in white and blue colour
The sign has thickness up to 0.254 mm
Related links
- Brady Safety Poster English 350 mm 350mm
- Brady Safety Poster EMEA 350 mm 350mm
- Brady Safety Poster Italian 350 mm 350mm
- Brady STOP Safety Poster EMEA 350 mm 350mm
- Brady Disinfect Your Hands Safety Poster French 350 mm 350mm
- Brady STOP Safety Poster Rolled Aluminium, French 350 mm 350mm
- Brady Safety Poster English 371 mm 262mm
- Brady Safety Poster French 80 mm 800mm
