Brady STOP Safety Poster, A Reflective Coated, Rolled Aluminium, French 350 mm 350mm
- RS Stock No.:
- 201-7358
- Distrelec Article No.:
- 301-95-779
- Mfr. Part No.:
- STFN230-D350-FLO
- Manufacturer:
- Brady
Subtotal (1 unit)*
MYR118.68
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR118.68 |
*price indicative
- RS Stock No.:
- 201-7358
- Distrelec Article No.:
- 301-95-779
- Mfr. Part No.:
- STFN230-D350-FLO
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Theme | STOP | |
| Product Type | Safety Poster | |
| Text Language | French | |
| Sub Type | Poster | |
| Height | 350mm | |
| Material | A Reflective Coated, Rolled Aluminium | |
| Self-Adhesive | Yes | |
| Quantity Per Package | 1Per Pack | |
| Width | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Theme STOP | ||
Product Type Safety Poster | ||
Text Language French | ||
Sub Type Poster | ||
Height 350mm | ||
Material A Reflective Coated, Rolled Aluminium | ||
Self-Adhesive Yes | ||
Quantity Per Package 1Per Pack | ||
Width 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady's stop floor sign is available in circle shape. Floor marking.
Permanent rubber adhesive is used
It is available in white and red colour
The sign has thickness up to 0.254 mm
Related links
- Brady STOP Safety Poster EMEA 350 mm 350mm
- Brady Safety Poster EMEA 350 mm 350mm
- Brady Safety Poster English 350 mm 350mm
- Brady Safety Poster Italian 350 mm 350mm
- Brady Disinfect Your Hands Safety Poster French 350 mm 350mm
- Brady Electrical Safety Safety Poster French 350 mm 500mm
- RS PRO Electrical Safety Label French 1 mm 350mm
- Brady Safety Poster French 80 mm 800mm
