Brady STOP Safety Poster, Polyester, EMEA 350 mm 350mm
- RS Stock No.:
- 201-7354
- Distrelec Article No.:
- 301-95-775
- Mfr. Part No.:
- PIC209-D350-FLO
- Manufacturer:
- Brady
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-7354
- Distrelec Article No.:
- 301-95-775
- Mfr. Part No.:
- PIC209-D350-FLO
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Theme | STOP | |
| Product Type | Safety Poster | |
| Text Language | EMEA | |
| Sub Type | Poster | |
| Height | 350mm | |
| Material | Polyester | |
| Self-Adhesive | Yes | |
| Width | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Theme STOP | ||
Product Type Safety Poster | ||
Text Language EMEA | ||
Sub Type Poster | ||
Height 350mm | ||
Material Polyester | ||
Self-Adhesive Yes | ||
Width 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady's no access floor sign is available in circle shape. Floor marking.
Permanent rubber adhesive is used
It is available in white and blue colour
The sign has thickness up to 0.254 mm
Related links
- Brady STOP Safety Poster Rolled Aluminium, French 350 mm 350mm
- Brady Safety Poster EMEA 350 mm 350mm
- Brady Safety Poster English 350 mm 350mm
- Brady Safety Poster Italian 350 mm 350mm
- Brady Disinfect Your Hands Safety Poster French 350 mm 350mm
- Brady Electrical Safety Safety Poster French 350 mm 500mm
- ebm-papst S4D300-ET28-09 Series AC Axial Fan 1860 m³/h 310 mA Max 350mm, 111.3 mm
- SAM Tool Box 350 mm 800 mm 350mm
