Brady Safety Poster, Polypropylene, Swedish 371 mm 262mm
- RS Stock No.:
- 201-1504
- Mfr. Part No.:
- 306840
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-1504
- Mfr. Part No.:
- 306840
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Poster | |
| Sub Type | Poster | |
| Text Language | Swedish | |
| Height | 371mm | |
| Material | Polypropylene | |
| Self-Adhesive | No | |
| Width | 262mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Poster | ||
Sub Type Poster | ||
Text Language Swedish | ||
Height 371mm | ||
Material Polypropylene | ||
Self-Adhesive No | ||
Width 262mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
The Brady COVID-19 Safety Poster is made up of laminated polyester material. This sign will keep people informed to prevent the spread of COVID-19.
Rectangle shape
Multi-message signs
Related links
- Brady Safety Wall Chart Swedish 371 mm 262mm
- Brady Safety Poster Norwegian 371 mm 262mm
- Brady Safety Poster Danish 371 mm 262mm
- Brady Safety Poster Italian 371 mm 262mm
- Brady Safety Poster Spanish 371 mm 262mm
- Brady Safety Poster English 371 mm 262mm
- Brady Safety Poster French 371 mm 262mm
- Brady Safety Poster Finnish 80 mm 800mm
