Brady Safety Poster, Polypropylene, Danish 371 mm 262mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-1547
Mfr. Part No.:
306844
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Safety Poster

Sub Type

Poster

Text Language

Danish

Height

371mm

Material

Polypropylene

Self-Adhesive

No

Width

262mm

Standards/Approvals

No

COO (Country of Origin):
BE
The Brady's COVID-19 Safety Poster is made up of laminated polyester material. This sign will keep people informed on the best ways to prevent the spread of COVID-19.

Rectangle shape

Multi-message signs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy