MARTOR Safety Knife with Safety Knife Blade Blade 26 mm
- RS Stock No.:
- 266-2143
- Mfr. Part No.:
- 32000771
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
MYR134.58
FREE delivery for orders over RM 150.00
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR134.58 |
*price indicative
- RS Stock No.:
- 266-2143
- Mfr. Part No.:
- 32000771
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Blade Type | Safety Knife Blade | |
| Retractable | No | |
| Height Safe | No | |
| Overall Length | 158mm | |
| Blade Length | 26mm | |
| Blade Width | 18.5mm | |
| Blade Material | Steel | |
| Standards/Approvals | GS Certificate No. 603646-6680-55094-2018/1 | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Blade Type Safety Knife Blade | ||
Retractable No | ||
Height Safe No | ||
Overall Length 158mm | ||
Blade Length 26mm | ||
Blade Width 18.5mm | ||
Blade Material Steel | ||
Standards/Approvals GS Certificate No. 603646-6680-55094-2018/1 | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR safety knife with concealed blade is especially made for cutting film and plastic strapping band. is metal detectable and especially suited to companies and sectors processing sensitive materials. It has another handling and safety benefit is the newly designed blade change. Simply lift up at the blade change button and remove the cover, then you can directly access the 4 cutting edge blade.
Maximum safety
Abrasion resistant
Very ergonomic
X-ray detectable
Tape splitter
Lanyard hole
