MARTOR Safety Knife with Safety Knife Blade Blade Retractable 139 mm

Subtotal (1 unit)*

MYR139.11

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.11

*price indicative

RS Stock No.:
266-2126
Mfr. Part No.:
125001.02
Manufacturer:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Number of Blades

1

Product Type

Safety Knife

Knife Type

Safety

Blade Type

Safety Knife Blade

Retractable

Yes

Height Safe

No

Number of Blade Segments

1

Overall Length

139mm

Blade Length

139mm

Blade Width

19mm

Blade Material

Steel

Standards/Approvals

GS Certificate No. S 60078487

Handle Material

Fibreglass Reinforced Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The MARTOR squeeze-lever knife has automatic blade retraction for all normal cutting jobs. It gives tool less easy blade change access just move the 3-in-1 activator to position blade change and swing out the lever, flip the blade cover and replace the blade. It also provide multipurpose locking function.

High safety

Abrasion resistant

Very ergonomic

Extended blade length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy