MARTOR Safety Knife with Safety Knife Blade Blade Retractable 39.5 mm
- RS Stock No.:
- 266-2122
- Mfr. Part No.:
- 544.08
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
MYR42.59
FREE delivery for orders over RM 150.00
In Stock
- 85 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.59 |
*price indicative
- RS Stock No.:
- 266-2122
- Mfr. Part No.:
- 544.08
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Blade Type | Safety Knife Blade | |
| Retractable | Yes | |
| Height Safe | No | |
| Overall Length | 105.5mm | |
| Blade Length | 39.5mm | |
| Blade Width | 19.3mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Blade Type Safety Knife Blade | ||
Retractable Yes | ||
Height Safe No | ||
Overall Length 105.5mm | ||
Blade Length 39.5mm | ||
Blade Width 19.3mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR scraper SCRAPEX CLEANY is made of plastic. It is used to remove materials tightly stuck and labels on the floor. You can push its blade out of the handle with the practical slider and after use push it back in again to store it safely.
Extra blade storage in handle
Transport safely
Easy blade changing
Related links
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 109.4 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 38.9 mm
- MARTOR Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade 39 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 71 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 26 mm
