MARTOR Safety Knife with Safety Knife Blade Blade Retractable 109.4 mm
- RS Stock No.:
- 266-2128
- Mfr. Part No.:
- 383001.02
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
MYR173.51
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR173.51 |
*price indicative
- RS Stock No.:
- 266-2128
- Mfr. Part No.:
- 383001.02
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Blade Type | Safety Knife Blade | |
| Retractable | Yes | |
| Height Safe | No | |
| Overall Length | 170.5mm | |
| Blade Length | 109.4mm | |
| Blade Width | 17.9mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Handle Material | Fibreglass Reinforced Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Blade Type Safety Knife Blade | ||
Retractable Yes | ||
Height Safe No | ||
Overall Length 170.5mm | ||
Blade Length 109.4mm | ||
Blade Width 17.9mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Handle Material Fibreglass Reinforced Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR safety knife has automatic blade retraction and optional locking feature. Automatic blade retraction prevents cutting injuries. For some cutting tasks such as saw cuts, however are easier with a fixed blade. The blade can therefore be locked in seven different positions to enable efficient working.
Optional safety
Safer blade change (with magnet)
Very abrasion resistant
Lanyard hole
Very ergonomic
