MARTOR Safety Knife with Curved Blade, Retractable, 0.63mm Blade Length
- RS Stock No.:
- 283-9220
- Mfr. Part No.:
- 610001
- Manufacturer:
- MARTOR
Subtotal (1 unit)**
MYR315.43
36 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR315.43 |
**price indicative
- RS Stock No.:
- 283-9220
- Mfr. Part No.:
- 610001
- Manufacturer:
- MARTOR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MARTOR | |
Knife Type | Heavy Duty | |
Blade Type | Curved | |
Retractable | Yes | |
Series | SECUNORM 610 XDR | |
Length of Blade Required | 0.63mm | |
Select all | ||
---|---|---|
Brand MARTOR | ||
Knife Type Heavy Duty | ||
Blade Type Curved | ||
Retractable Yes | ||
Series SECUNORM 610 XDR | ||
Length of Blade Required 0.63mm | ||
Related links
- Facom Safety Knife with Curved Blade, Retractable
- MARTOR Safety Knife with Auto-retractable Blade 17.7mm Blade Length
- MARTOR Safety Knife with Safety Blade 153mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 21mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 9mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 17mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 13mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 60mm Blade Length