MARTOR Safety Knife with Auto-Retractable Blade Retractable 13 mm
- RS Stock No.:
- 277-8680
- Mfr. Part No.:
- 175001
- Manufacturer:
- MARTOR
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR46.29
- RS Stock No.:
- 277-8680
- Mfr. Part No.:
- 175001
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Product Type | Safety Knife | |
| Knife Type | Safety | |
| Blade Type | Auto-Retractable | |
| Retractable | Yes | |
| Height Safe | Yes | |
| Number of Blade Segments | 4 | |
| Overall Length | 109.5mm | |
| Blade Length | 13mm | |
| Blade Width | 300μm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | GS Certificate No. 03609-6669-55094-2018 | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Safety Knife | ||
Knife Type Safety | ||
Blade Type Auto-Retractable | ||
Retractable Yes | ||
Height Safe Yes | ||
Number of Blade Segments 4 | ||
Overall Length 109.5mm | ||
Blade Length 13mm | ||
Blade Width 300μm | ||
Blade Material Stainless Steel | ||
Standards/Approvals GS Certificate No. 03609-6669-55094-2018 | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR automatic blade retraction is a high degree of safety. The automatic blade retraction of the SECUNORM 175 ensures a high degree of safety from cut injuries. As soon as you have started cutting, take your thumbs off the slider. And the blade will immediately retract into the handle after leaving the material being cut.
Easy blade change
Double-sided slider
Ergonomic handle
4-times usable blade

