MARTOR Safety Knife with Auto-retractable Blade, Retractable, 17.7mm Blade Length
- RS Stock No.:
- 277-8675
- Mfr. Part No.:
- 11900771
- Manufacturer:
- MARTOR
Subtotal (1 box of 10 units)**
MYR1,712.29
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR1,712.29 | MYR171.229 |
**price indicative
- RS Stock No.:
- 277-8675
- Mfr. Part No.:
- 11900771
- Manufacturer:
- MARTOR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MARTOR | |
Knife Type | Safety | |
Blade Type | Auto-retractable | |
Retractable | Yes | |
Series | SECUNORM PROFI40 MDP | |
Length of Blade Required | 17.7mm | |
For Use With | Cutting | |
Select all | ||
---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Blade Type Auto-retractable | ||
Retractable Yes | ||
Series SECUNORM PROFI40 MDP | ||
Length of Blade Required 17.7mm | ||
For Use With Cutting | ||
Related links
- MARTOR Safety Knife with Auto-retractable Blade 13mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 9mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 17mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 21mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 60mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade, Retractable
- Facom Safety Knife with Auto-retractable Blade, Retractable
- MARTOR Safety Knife with Snap-off Blade 109.5mm Blade Length