MARTOR Safety Knife with Safety Knife Blade Blade 39 mm
- RS Stock No.:
- 266-2139
- Mfr. Part No.:
- 121001.02
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
MYR154.36
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR154.36 |
*price indicative
- RS Stock No.:
- 266-2139
- Mfr. Part No.:
- 121001.02
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Product Type | Safety Knife | |
| Knife Type | Safety | |
| Blade Type | Safety Knife Blade | |
| Retractable | No | |
| Height Safe | No | |
| Overall Length | 207mm | |
| Blade Length | 39mm | |
| Blade Width | 18.5mm | |
| Blade Material | Steel | |
| Standards/Approvals | GS Certificate No. S 60125853 | |
| Handle Material | Fibreglass Reinforced Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Safety Knife | ||
Knife Type Safety | ||
Blade Type Safety Knife Blade | ||
Retractable No | ||
Height Safe No | ||
Overall Length 207mm | ||
Blade Length 39mm | ||
Blade Width 18.5mm | ||
Blade Material Steel | ||
Standards/Approvals GS Certificate No. S 60125853 | ||
Handle Material Fibreglass Reinforced Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR safety knife with concealed blade is specially made for cutting foil and paper. The prominent and pointed nose of the cutting tool easily pierces plastic sacks and foil-wrapped pallets. The concealed blade easily cuts the sacks and foil. This knife is lockable with a specially shaped key and thereby prohibit blade change, this is a particularly interesting feature for all conscientious work places.
Maximum safety
Tool less blade change
Abrasion resistant
4 times usable blade
Very ergonomic
Related links
- MARTOR Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 109.4 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 38.9 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 71 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 26 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 39.5 mm
