MARTOR Safety Knife with Safety Knife Blade Blade
- RS Stock No.:
- 266-2132
- Mfr. Part No.:
- 594.08
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
MYR76.44
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR76.44 |
*price indicative
- RS Stock No.:
- 266-2132
- Mfr. Part No.:
- 594.08
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Product Type | Safety Knife | |
| Number of Blades | 1 | |
| Knife Type | Safety | |
| Blade Type | Safety Knife Blade | |
| Height Safe | No | |
| Overall Length | 131mm | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Safety Knife | ||
Number of Blades 1 | ||
Knife Type Safety | ||
Blade Type Safety Knife Blade | ||
Height Safe No | ||
Overall Length 131mm | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR argentax rapid number 594 has silicon cartridges, it has two blades to deal with them. One small pointed, that you can use to scratch and cut open the plug and a rectangular one which caps the spout opening like a guillotine according to the thickness you require.
Basic material is plastic
131 x 15.5 x 43.5 mm dimensions
Ergonomic
