Bolle Safety RUSH+ Safety Glasses, Anti-Scratch, Anti-Fog Coating, Bronze, Black, Grey Polycarbonate Lens,
- RS Stock No.:
- 794-8656
- Mfr. Part No.:
- RUSHPTWI
- Manufacturer:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 794-8656
- Mfr. Part No.:
- RUSHPTWI
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Bronze | |
| Frame Colour | Black, Grey | |
| Resistance Features | Anti-Scratch, Anti-Fog Coating | |
| Bifocal Lens | No | |
| Frame Style | Ultra-sporty | |
| Standards/Approvals | EN 166 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| EN 166 Lens Marking | 1 | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Lens Material | Polycarbonate | |
| Series | RUSH+ | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Bronze | ||
Frame Colour Black, Grey | ||
Resistance Features Anti-Scratch, Anti-Fog Coating | ||
Bifocal Lens No | ||
Frame Style Ultra-sporty | ||
Standards/Approvals EN 166 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
EN 166 Lens Marking 1 | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Lens Material Polycarbonate | ||
Series RUSH+ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RUSH+ Safety Spectacles
RUSH+ Safety Spectacles with ultra-sporty design with its co-injected and ultra-flexible temples.
RUSH+ Safety Spectacles
Upper protection
Non-slip bridge
PLATINUM coating
Co-injected ultra-flexible two-coloured temples
Class 1 optical
Standards
EN 166-1 FT, CE
Related links
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Grey Thermoplastic
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Red Polycarbonate,
- Bolle Safety RUSH Safety Glasses Anti-Scratch Smoked Green Yellow
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety CONTOUR II Safety Glasses Anti-Fog Coating Nylon
- Bolle Safety FACOMB Safety Glasses Amber Thermoplastic
- Bolle Safety FACOMB Safety Glasses Smoked Nylon,
