Bolle Safety FACOMB Safety Glasses, Anti-Scratch and Fog Coating, Amber, Dark Grey Polycarbonate Lens, Thermoplastic
- RS Stock No.:
- 333-904
- Mfr. Part No.:
- FACOMBPSJ
- Manufacturer:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-904
- Mfr. Part No.:
- FACOMBPSJ
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Amber | |
| Frame Colour | Dark Grey | |
| Resistance Features | Anti-Scratch and Fog Coating | |
| Standards/Approvals | EN172 ANSI Z87.1-2020, UKCA, EN166, STANAG 4296 | |
| Frame Style | Half Frame | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | FACOMB | |
| Lens Material | Polycarbonate | |
| Frame Material | Thermoplastic Rubber, Polycarbonate, Nylon | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Amber | ||
Frame Colour Dark Grey | ||
Resistance Features Anti-Scratch and Fog Coating | ||
Standards/Approvals EN172 ANSI Z87.1-2020, UKCA, EN166, STANAG 4296 | ||
Frame Style Half Frame | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series FACOMB | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic Rubber, Polycarbonate, Nylon | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Amber spare lens with 65% visible light transmission is ideal for activities requiring exposure to alternating high and low light.
Adapted to environments with extreme temperatures
Related links
- Bolle Safety FACOMB Safety Glasses Clear Polycarbonate Lens
- Bolle Safety FACOMB Safety Glasses Smoked Nylon,
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Grey Thermoplastic
- Bolle Safety SILEXP Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
- Bolle Safety PSSRU Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
- Bolle Safety FAX1ST Safety Glasses Amber Thermoplastic Vulcanisate
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Black
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
