Bolle Safety FACOMB Safety Glasses, Anti-Scratch and Fog Coating, Smoked, Dark Grey Polycarbonate Lens, Nylon,
- RS Stock No.:
- 333-901
- Mfr. Part No.:
- FACOMBPSF
- Manufacturer:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-901
- Mfr. Part No.:
- FACOMBPSF
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Dark Grey | |
| Resistance Features | Anti-Scratch and Fog Coating | |
| Frame Style | Full frame | |
| Bifocal Lens | No | |
| Standards/Approvals | EN172 ANSI Z87.1-2020, UKCA, EN166 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | FACOMB | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Nylon, Thermoplastic Rubber, Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Dark Grey | ||
Resistance Features Anti-Scratch and Fog Coating | ||
Frame Style Full frame | ||
Bifocal Lens No | ||
Standards/Approvals EN172 ANSI Z87.1-2020, UKCA, EN166 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series FACOMB | ||
EN 166 Lens Marking Yes | ||
Frame Material Nylon, Thermoplastic Rubber, Polycarbonate | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Smoke spare lens with 13% visible light transmission improves color perception and visual comfort. Additionally, it enhances the perception of contrast and depth.
Reduces eye strain
Related links
- Bolle Safety FACOMB Safety Glasses Amber Thermoplastic
- Bolle Safety FACOMB Safety Glasses Clear Polycarbonate Lens
- Bolle Safety CONTOUR II Safety Glasses Anti-Fog Coating Nylon
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Red Polycarbonate,
- Bolle Safety CONTOUR II Safety Glasses Scratch Resistant Nylon
- Moldex 1410 Safety Glasses Anti-Scratch Clear Nylon
