Bolle Safety RUSH+ Safety Glasses, Anti-Scratch, Anti-Fog Coating, Smoked, Red, Black Polycarbonate Lens, Polycarbonate,
- RS Stock No.:
- 794-8647
- Mfr. Part No.:
- RUSHPPSF
- Manufacturer:
- Bolle Safety
Get a bulk buy discount
Add 7 more to save MYR14.07
View bulk pricing optionsSubtotal (1 unit)*
MYR71.65
FREE delivery for orders over RM 150.00
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 6 | MYR71.65 | - |
| 7 - 14 | MYR69.64 | MYR14.07 |
| 15 - 39 | MYR67.23 | MYR66.30 |
| 40 + | MYR65.07 | MYR263.20 |
*price indicative
- RS Stock No.:
- 794-8647
- Mfr. Part No.:
- RUSHPPSF
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Red, Black | |
| Resistance Features | Anti-Scratch, Anti-Fog Coating | |
| Standards/Approvals | IIC, IIIA, IIB, EN166 - EN172, AREA 1, EN166 - EN170, IIIC, IIIB, ATEX IIA | |
| Bifocal Lens | No | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | F, T | |
| Series | RUSH+ | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| EN 166 Lens Marking | 1 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Red, Black | ||
Resistance Features Anti-Scratch, Anti-Fog Coating | ||
Standards/Approvals IIC, IIIA, IIB, EN166 - EN172, AREA 1, EN166 - EN170, IIIC, IIIB, ATEX IIA | ||
Bifocal Lens No | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking F, T | ||
Series RUSH+ | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
EN 166 Lens Marking 1 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bolle Safety Glasses, Nylon Strap Material, PC Frame Material - RUSH+ Series - RUSHPPSF
Keep safety in view in your industrial work environment with this pair of safety glasses from Bolle. The durable PC frame holds its own against impact and scratches, making it a long-lasting partner in tough settings. As its lenses have a double anti-fog coating, you'll always have a clear view of the task at hand. A non-slip bridge ensures the glasses stay firmly in place while you're working.
Features & Benefits
• Adjustable nylon strap lets you wear them on your neck when you're not using them
• SBR foam ensures a comfortable fit
Applications
• Food production facilities
• Warehouses
• Quality assurance laboratories
How do I clean the lenses on these safety glasses?
For best results, it's recommended that you only use Bolle's lens cleaning station (255-3992) to clean the lenses on these glasses.
Related links
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Black
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Grey Thermoplastic
- Bolle Safety RUSH Safety Glasses Anti-Scratch Smoked Green Yellow
- Bolle Safety PRISM Safety Glasses Anti-Mist Smoked
- Bolle Safety CONTOUR II Safety Glasses Anti-Fog Coating Nylon
- Bolle Safety FACOMB Safety Glasses Smoked Nylon,
