Bolle Safety RUSH Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear, Smoked, Red, Green, Black, Yellow, Orange,
- RS Stock No.:
- 794-8659
- Mfr. Part No.:
- RUSHKITFS
- Manufacturer:
- Bolle Safety
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR54.06
FREE delivery for orders over RM 150.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 6 | MYR54.06 |
| 7 - 14 | MYR52.93 |
| 15 - 39 | MYR51.36 |
| 40 + | MYR49.83 |
*price indicative
- RS Stock No.:
- 794-8659
- Mfr. Part No.:
- RUSHKITFS
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear, Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Red, Green, Black, Yellow, Orange, Blue, Grey | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Frame Style | Ultra-sporty | |
| Standards/Approvals | CE, EN 166 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | RUSH | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear, Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Red, Green, Black, Yellow, Orange, Blue, Grey | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Frame Style Ultra-sporty | ||
Standards/Approvals CE, EN 166 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series RUSH | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RUSH+ Safety Spectacles
RUSH+ Safety Spectacles with ultra-sporty design with its co-injected and ultra-flexible temples.
RUSH+ Safety Spectacles
Upper protection
Non-slip bridge
PLATINUM coating
Co-injected ultra-flexible two-coloured temples
Class 1 optical
Standards
EN 166-1 FT, CE
Related links
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Red Polycarbonate,
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Grey Thermoplastic
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Black
- Bolle Safety CONTOUR II Safety Glasses Anti-Scratch Dust Resistant, Clear
- Bolle Safety IRI-s Safety Glasses Anti-Fog Anti-Scratch Clear
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety PSSRU Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
