Bolle Safety PSSRU Safety Glasses, Anti-Scratch and Fog Coating, Clear, White, Blue Polycarbonate Lens, Thermoplastic
- RS Stock No.:
- 333-857
- Mfr. Part No.:
- PSSRUSP085
- Manufacturer:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-857
- Mfr. Part No.:
- PSSRUSP085
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | White, Blue | |
| Resistance Features | Anti-Scratch and Fog Coating | |
| Bifocal Lens | No | |
| Frame Style | Rimless | |
| Standards/Approvals | ANSIZ87.1-2015, EN166 EN170, CSA | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | PSSRU | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Thermoplastic Rubber, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour White, Blue | ||
Resistance Features Anti-Scratch and Fog Coating | ||
Bifocal Lens No | ||
Frame Style Rimless | ||
Standards/Approvals ANSIZ87.1-2015, EN166 EN170, CSA | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series PSSRU | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic Rubber, Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Clear safety glasses eye protection was specifically designed for healthcare professionals; its design combines ultimate protection and comfort to help reduce workplace accidents and slow the spread of viruses. Equipped with an anti-scratch and anti-fog coating on both sides of the lenses, RUSH+ ensures long-lasting comfort, performance and reliability.
Co-injected, ultra-flex temples
Non-slip adjustable bridge
Washable and reusable
Related links
- Bolle Safety SILEXP Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Grey Thermoplastic
- Bolle Safety FACOMB Safety Glasses Clear Polycarbonate Lens
- Bolle Safety FACOMB Safety Glasses Amber Thermoplastic
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety CONTOUR II Safety Glasses Anti-Fog Coating Nylon
