Bolle Safety SILEXP Safety Glasses, Anti-Scratch and Fog Coating, Clear, Yellow, Blue Polycarbonate Lens, Thermoplastic
- RS Stock No.:
- 333-875
- Mfr. Part No.:
- SILEXPPSI
- Manufacturer:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-875
- Mfr. Part No.:
- SILEXPPSI
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Yellow, Blue | |
| Resistance Features | Anti-Scratch and Fog Coating | |
| Standards/Approvals | ANSI Z87.1-2015, EN 166, EN170 | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Thermoplastic Rubber, Polycarbonate | |
| Series | SILEXP | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Yellow, Blue | ||
Resistance Features Anti-Scratch and Fog Coating | ||
Standards/Approvals ANSI Z87.1-2015, EN 166, EN170 | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Thermoplastic Rubber, Polycarbonate | ||
Series SILEXP | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Clear safety glasses are essential for indoor use. Bolle Safety clear lenses provide 90% light transmission, ensuring excellent visibility. These lenses are also compatible with the PLATINUM anti-fog coating.
Ultra wrap-around frame
Panoramic field of view
FLEX 160° temples to adapt to all heads and reduce pressure points
Related links
- Bolle Safety PSSRU Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Grey Thermoplastic
- Bolle Safety FACOMB Safety Glasses Clear Polycarbonate Lens
- Bolle Safety FACOMB Safety Glasses Amber Thermoplastic
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety FAX1ST Safety Glasses Amber Thermoplastic Vulcanisate
- Bolle Safety RUSHPS Safety Glasses Smoked Pink Polycarbonate Lens
- Bolle VOUCP80E Safety Glasses Clear Thermoplastic Rubber Nylon Polyester
