SF410AS-EU | 3M SecureFit 400 Safety Glasses, Clear PC Lens, Vented | RS
Recently searched

    3M SecureFit 400 Safety Glasses, Clear PC Lens, Vented

    Bulk discount available

    Subtotal (1 unit)**

    MYR61.45

    Add to Basket
    Select or type quantity
    75 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 6MYR61.45
    7 - 14MYR60.62
    15 - 39MYR59.64
    40 +MYR58.23

    **price indicative

    RS Stock No.:
    824-5434
    Mfr. Part No.:
    SF410AS-EU
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Lens Colour

    Clear

    UV Protection

    No

    Style Type

    Spectacles

    Anti-Mist Coating

    No

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN166 Eye Protection

    3, 4, 5, F, N, T

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    F, T

    Series

    SecureFit 400

    Frame Material

    PC, Stainless Steel, TPE

    EN166 Lens Marking

    1

    Lens Material

    PC

    Vented

    Yes

    Related links