- RS Stock No.:
- 136-3639
- Mfr. Part No.:
- SF415AF-EU
- Manufacturer:
- 3M
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
38 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR112.82
Units | Per Unit |
1 + | MYR112.82 |
- RS Stock No.:
- 136-3639
- Mfr. Part No.:
- SF415AF-EU
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
3M SecureFit 400 Reader Series Safety Glasses, PC Frame, Clear Lens - SF415AF-EU
This product by 3M offers advanced safety features like anti-mist coating, scratch resistance, and UV protection. With a clear lens and a stylish design, these safety glasses are ideal for various industrial applications.
Features & Benefits
• Anti-mist coating for clear vision in challenging working conditions
• Scratch-resistant lens for enhanced durability
• UV protection to shield eyes from harmful rays
• Clear lens material for optimal visibility
• SecureFit 400 Reader series for added comfort and convenience
• PC frame for a lightweight and sturdy design
• +1.5 prescription for improved vision
• EN166 Lens Marking compliant for safety standards
• Stylish spectacles design for a professional look
• Scratch-resistant lens for enhanced durability
• UV protection to shield eyes from harmful rays
• Clear lens material for optimal visibility
• SecureFit 400 Reader series for added comfort and convenience
• PC frame for a lightweight and sturdy design
• +1.5 prescription for improved vision
• EN166 Lens Marking compliant for safety standards
• Stylish spectacles design for a professional look
Applications
• Ideal for use in hot and humid conditions
• Suitable for indoor and outdoor work environments
• Can be used for physically demanding tasks
• Great for use in climate-controlled areas
• Suitable for indoor and outdoor work environments
• Can be used for physically demanding tasks
• Great for use in climate-controlled areas
Can it resist fogging in humid conditions?
Yes, the anti-mist coating ensures clear vision even in hot and humid environments.
Will it provide UV protection for outdoor work?
Yes, these safety glasses offer UV protection to shield your eyes from harmful rays during outdoor tasks.
Is it scratch-resistant for long-lasting durability?
Yes, the scratch-resistant lens material enhances the longevity of these safety glasses.
Can it be used in physically demanding tasks?
Yes, these safety glasses are designed to withstand rigorous tasks without compromising on safety.
Does it comply with safety standards for lens quality?
Yes, the EN166 Lens Marking ensures that these safety glasses meet stringent safety requirements.
Standards
EN166:2001, EN170:2002, EN172:1994
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Prescription | +1.5 |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
Series | SecureFit 400 Reader |
Lens Material | PC |
EN166 Lens Marking | 1 |
Frame Material | PC |