SF3701XSGAF-BLU-EU | 3M SecureFit Anti-Mist UV Over Specs, Clear PC Lens | RS
Recently searched

    3M SecureFit Anti-Mist UV Over Specs, Clear PC Lens

    Subtotal (1 unit)**

    MYR129.85

    Add to Basket
    Select or type quantity
    61 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR129.85

    **price indicative

    RS Stock No.:
    203-4898
    Mfr. Part No.:
    SF3701XSGAF-BLU-EU
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Over Spectacles

    Anti-Mist Coating

    Yes

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN207/208 Laser Safe

    No

    Lens Material

    PC

    Series

    SecureFit

    EN166 Lens Marking

    1

    Frame Material

    PC

    Related links