3M SecureFit Anti-Mist Over Specs, Clear PC Lens
- RS Stock No.:
- 203-4876
- Distrelec Article No.:
- 302-28-847
- Mfr. Part No.:
- SF401XSGAF-BLU
- Manufacturer:
- 3M
Subtotal (1 unit)**
MYR75.65
109 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR75.65 |
**price indicative
- RS Stock No.:
- 203-4876
- Distrelec Article No.:
- 302-28-847
- Mfr. Part No.:
- SF401XSGAF-BLU
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Lens Colour | Clear | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Attachment Type | Headband | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
Series | SecureFit | |
Lens Material | PC | |
EN166 Lens Marking | 1 | |
Frame Material | Plastic | |
Select all | ||
---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Headband | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Series SecureFit | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
Frame Material Plastic | ||
Related links
- 3M SecureFit Anti-Mist UV Over Specs, Clear PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Clear PC Lens
- 3M SecureFit Anti-Mist Over Specs, Grey PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Amber PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Grey PC Lens
- 3M SecureFit Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit™ 400 UV Safety Glasses, Clear PC Lens
- 3M SecureFit 400 Reader Anti-Mist UV Safety Glasses, Clear PC Lens